GRILLE 10 R/134 OL | |
---|---|
DigiKey Part Number | 2056-GRILLE10R/134OL-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 10 R/134 OL |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE 10 R/134 OL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥48.84800 | ¥488.48 |
25 | ¥44.97160 | ¥1,124.29 |
50 | ¥42.16600 | ¥2,108.30 |
100 | ¥39.47030 | ¥3,947.03 |
256 | ¥37.90379 | ¥9,703.37 |
512 | ¥36.50010 | ¥18,688.05 |