GRILLE 10 R/134 (BLACK/CHROME) | |
---|---|
DigiKey Part Number | 2056-GRILLE10R/134(BLACK/CHROME)-ND |
Manufacturer | |
Manufacturer Product Number | GRILLE 10 R/134 (BLACK/CHROME) |
Description | PROTECTIVE GRILLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GRILLE 10 R/134 (BLACK/CHROME) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Grille | |
Material | Plastic and Metal | |
Color | Black | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥48.78000 | ¥487.80 |