RMAS1 | |
---|---|
DigiKey Part Number | SC3533-ND |
Manufacturer | |
Manufacturer Product Number | RMAS1 |
Description | 1 CHANNEL SPLITTER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Microphone Splitter | |
Material | - | |
Color | Black | |
For Use With/Related Products | Microphone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,444.95000 | ¥1,444.95 |
10 | ¥1,338.97600 | ¥13,389.76 |
25 | ¥1,290.80760 | ¥32,270.19 |
50 | ¥1,281.17420 | ¥64,058.71 |