HIGH-END-TERMINAL | |
---|---|
DigiKey Part Number | 2056-HIGH-END-TERMINAL-ND |
Manufacturer | |
Manufacturer Product Number | HIGH-END-TERMINAL |
Description | HIGH-END-TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | High End Terminal | |
Material | - | |
Color | Black and Gold | |
For Use With/Related Products | Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥537.74000 | ¥537.74 |