FR 8 - 8 OHM | |
---|---|
DigiKey Part Number | 2056-FR8-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FR 8 - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 86DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 130 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 8 - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 130 Hz ~ 20 kHz | |
Frequency - Self Resonant | 150Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.457" (37.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
10 | ¥82.84500 | ¥828.45 |
25 | ¥76.13120 | ¥1,903.28 |
60 | ¥71.28567 | ¥4,277.14 |
120 | ¥66.63558 | ¥7,996.27 |
300 | ¥65.71757 | ¥19,715.27 |
540 | ¥65.21580 | ¥35,216.53 |