K 23 SQ - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K23SQ-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 23 SQ - 8 OHM |
Description | SPEAKER 8OHM 500MW TOP PORT 74DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 300 Hz ~ 19 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | K 23 SQ - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 19 kHz | |
Frequency - Self Resonant | 530Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 74.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥55.18600 | ¥551.86 |
25 | ¥50.90400 | ¥1,272.60 |
50 | ¥47.89760 | ¥2,394.88 |
100 | ¥45.08250 | ¥4,508.25 |
250 | ¥41.63488 | ¥10,408.72 |
500 | ¥40.53592 | ¥20,267.96 |