CMS0281KLX | |
---|---|
DigiKey Part Number | 102-1301-ND |
Manufacturer | |
Manufacturer Product Number | CMS0281KLX |
Description | SPEAKER 8OHM 2W TOP PORT 82DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 248 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS0281KLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 248 Hz ~ 20 kHz | |
Frequency - Self Resonant | 310Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.00000 | ¥61.00 |
10 | ¥50.19500 | ¥501.95 |
25 | ¥46.20480 | ¥1,155.12 |
40 | ¥43.32325 | ¥1,732.93 |
80 | ¥40.55438 | ¥3,244.35 |
440 | ¥37.50182 | ¥16,500.80 |