S15 | |
---|---|
DigiKey Part Number | 1737-1007-ND |
Manufacturer | |
Manufacturer Product Number | S15 |
Description | SURFACE TEMP SENSOR MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -73°C ~ 260°C Non-Grounded Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -73°C ~ 260°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥793.74000 | ¥7,937.40 |