270 | |
---|---|
DigiKey Part Number | 1528-2684-ND |
Manufacturer | |
Manufacturer Product Number | 270 |
Description | THERMOCOUPLE TYPE-K GLASS BRAID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 500°C Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 500°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Cable | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.58000 | ¥84.58 |