RBS306-TEMP-TC-US | |
---|---|
DigiKey Part Number | 881-RBS306-TEMP-TC-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-TEMP-TC-US |
Description | REVEAL WIRELESS AIR TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -40°C ~ 70°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -40°C ~ 70°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | - | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,380.68000 | ¥1,380.68 |
10 | ¥1,265.61000 | ¥12,656.10 |