VL-EPM-16S | |
---|---|
DigiKey Part Number | 1241-1072-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPM-16S |
Description | SBC 800MHZ 1CORE 128MB/128MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 1 Core 128MB/128MB RAM Vortex86DX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Vortex86DX | |
Speed | 800MHz | |
Number of Cores | 1 | |
Power (Watts) | 3.1W | |
Cooling Type | - | |
Size / Dimension | 3.600" x 3.800" (91.44mm x 96.52mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 128MB/128MB | |
Storage Interface | ATA66, CompactFlash | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (1) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,924.74000 | ¥2,924.74 |