VL-HDW-106 | |
---|---|
DigiKey Part Number | 1241-1052-ND |
Manufacturer | |
Manufacturer Product Number | VL-HDW-106 |
Description | 4 SCREWS, NUTS AND STAND-OFFS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware | |
Specifications | 0.6" Standoffs, English Thread (4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.13000 | ¥79.13 |