VL-CBR-5009 | |
---|---|
DigiKey Part Number | 1241-1082-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-5009 |
Description | I/O ASSY & PADDLEBOARD/TOMCAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 18" 2mm Latching 50-Pin to 50-Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.50000 | ¥919.50 |