VL-CBR-1605 | |
---|---|
DigiKey Part Number | 1241-1444-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1605 |
Description | SINGLE ETHERNET ADAPTER CABLE LA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Single Ethernet Adapter Cable, 12" | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.81000 | ¥344.81 |