VL-CBR-1606 | |
---|---|
DigiKey Part Number | 1241-VL-CBR-1606-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1606 |
Description | 16-PIN CLIK-MATE TO 1 RJ-45 W/ P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Single Ethernet Adapter Cable w/ POE, 12" | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.33000 | ¥443.33 |