09459711186 | |
---|---|
DigiKey Part Number | 09459711186-ND |
Manufacturer | |
Manufacturer Product Number | 09459711186 |
Description | RJ45 CAT5 8P MA GN CABLE 03M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥132.80200 | ¥1,328.02 |