T123/500 | |
---|---|
DigiKey Part Number | V1066-ND |
Manufacturer | |
Manufacturer Product Number | T123/500 |
Description | EYELET 0.093" COPPER 500PCS/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.055" (1.40mm) Eyelets Grip Range Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.055" (1.40mm) | |
Rivet Length | 0.093" (2.36mm) | |
Head Diameter | 0.105" (2.67mm) | |
Head Height | - | |
Hole Diameter | 0.055" (1.40mm) | |
Grip Range | - | |
Features | Requires Installation Tool | |
Color | - | |
Material | Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.10000 | ¥308.10 |
5 | ¥299.54200 | ¥1,497.71 |
10 | ¥282.42500 | ¥2,824.25 |
25 | ¥273.86360 | ¥6,846.59 |
50 | ¥256.74820 | ¥12,837.41 |
100 | ¥248.18980 | ¥24,818.98 |
250 | ¥231.07348 | ¥57,768.37 |