27 | |
---|---|
DigiKey Part Number | 36-27-ND |
Manufacturer | |
Manufacturer Product Number | 27 |
Description | EYELET 0.219" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.059" (1.50mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.059" (1.50mm) | |
Rivet Length | 0.219" (5.56mm) | |
Head Diameter | 0.105" (2.67mm) | |
Head Height | - | |
Hole Diameter | 0.062" (1.57mm) 1/16" | |
Grip Range | - | |
Features | Requires Installation Tool | |
Color | - | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
25 | ¥0.91800 | ¥22.95 |
100 | ¥0.75920 | ¥75.92 |
250 | ¥0.66752 | ¥166.88 |
500 | ¥0.62858 | ¥314.29 |
1,000 | ¥0.54994 | ¥549.94 |
2,500 | ¥0.49756 | ¥1,243.90 |