44 | |
---|---|
DigiKey Part Number | 36-44-ND |
Manufacturer | |
Manufacturer Product Number | 44 |
Description | EYELET 0.125" BRASS TIN PLATED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.121" (3.07mm) Eyelets Grip Range Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Eyelets | |
Rivet Diameter | 0.121" (3.07mm) | |
Rivet Length | 0.125" (3.18mm) 1/8" | |
Head Diameter | 0.200" (5.08mm) | |
Head Height | - | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | - | |
Features | Requires Installation Tool | |
Color | - | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
25 | ¥0.72080 | ¥18.02 |
100 | ¥0.59760 | ¥59.76 |
250 | ¥0.51552 | ¥128.88 |
500 | ¥0.49460 | ¥247.30 |
1,000 | ¥0.43271 | ¥432.71 |
2,500 | ¥0.39153 | ¥978.82 |