27MRM090112B | |
---|---|
DigiKey Part Number | 27MRM090112B-ND |
Manufacturer | |
Manufacturer Product Number | 27MRM090112B |
Description | MALE MINI RIVET, .094 HOLE, .125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.049" (1.25mm) Barbed Fastener 0.125" (3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.049" (1.25mm) | |
Rivet Length | - | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.094" (2.39mm) 3/32" | |
Grip Range | 0.125" (3.18mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.36360 | ¥1,363.60 |