T60006L2019W838 | |
---|---|
DigiKey Part Number | 2258-T60006L2019W838-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2019W838 |
Description | FERRITE CORE TOROID 36.1UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Ferrite Core Toroid Type Length Width 0.835" (21.20mm) Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.835" (21.20mm) | |
Inductance Factor (Al) | 36.1 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 5340.0 | |
Effective Area (Ae) mm² | 160.0 | |
Finish | Coated | |
Height | 0.484" (12.30mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,272 | ¥8.04959 | ¥203,429.24 |