T60006L2015W865 | |
---|---|
DigiKey Part Number | 2258-T60006L2015W865-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2015W865 |
Description | FERRITE CORE TOROID 27UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 0.673" (17.10mm) Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.673" (17.10mm) | |
Inductance Factor (Al) | 27 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 39.3 | |
Effective Area (Ae) mm² | 9.0 | |
Finish | Uncoated | |
Height | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥6.19240 | ¥154.81 |
50 | ¥5.86760 | ¥293.38 |
100 | ¥5.73830 | ¥573.83 |