T60006L2012W803 | |
---|---|
DigiKey Part Number | 2258-T60006L2012W803-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2012W803 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.579" (14.70mm) Diameter 0.189" (4.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 0.579" (14.70mm) | |
Gap | Ungapped | |
Effective Length (le) mm | 35.0 | |
Effective Area (Ae) mm² | 4.2 | |
Finish | Epoxy | |
Height | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.11000 | ¥81.10 |
25 | ¥6.01200 | ¥150.30 |
50 | ¥5.70940 | ¥285.47 |
100 | ¥5.10920 | ¥510.92 |
250 | ¥4.80828 | ¥1,202.07 |
500 | ¥4.50768 | ¥2,253.84 |
1,000 | ¥3.90673 | ¥3,906.73 |
5,000 | ¥3.75648 | ¥18,782.40 |