USBC-USB-06F | |
---|---|
DigiKey Part Number | 5181-USBC-USB-06F-ND |
Manufacturer | |
Manufacturer Product Number | USBC-USB-06F |
Description | CABLE A PLUG TO C PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Unirise USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥84.55300 | ¥845.53 |
25 | ¥76.42000 | ¥1,910.50 |
50 | ¥70.92280 | ¥3,546.14 |
100 | ¥65.93380 | ¥6,593.38 |
250 | ¥60.05076 | ¥15,012.69 |
500 | ¥56.08610 | ¥28,043.05 |
1,000 | ¥52.49948 | ¥52,499.48 |