USBAW2M0USBC1SWH | |
---|---|
DigiKey Part Number | 1939-USBAW2M0USBC1SWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC1SWH |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.45000 | ¥169.45 |
10 | ¥146.84100 | ¥1,468.41 |
40 | ¥137.15700 | ¥5,486.28 |
80 | ¥121.02075 | ¥9,681.66 |
280 | ¥112.95225 | ¥31,626.63 |
520 | ¥110.53192 | ¥57,476.60 |