USBAW2M0USBC1SBK | |
---|---|
DigiKey Part Number | 1939-USBAW2M0USBC1SBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAW2M0USBC1SBK |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.65000 | ¥161.65 |
10 | ¥141.58600 | ¥1,415.86 |
40 | ¥131.09425 | ¥5,243.77 |
80 | ¥126.72550 | ¥10,138.04 |
280 | ¥119.73354 | ¥33,525.39 |
520 | ¥116.23758 | ¥60,443.54 |