USBAW3M0USBC1SWH | |
---|---|
DigiKey Part Number | 1939-USBAW3M0USBC1SWH-ND |
Manufacturer | |
Manufacturer Product Number | USBAW3M0USBC1SWH |
Description | CABLE A PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 10K Resistor, 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.14000 | ¥179.14 |
10 | ¥156.89800 | ¥1,568.98 |
40 | ¥145.27450 | ¥5,810.98 |
80 | ¥140.43175 | ¥11,234.54 |
280 | ¥132.68364 | ¥37,151.42 |
520 | ¥128.80979 | ¥66,981.09 |