5044 | |
---|---|
DigiKey Part Number | 1528-5044-ND |
Manufacturer | |
Manufacturer Product Number | 5044 |
Description | CABLE A PLUG TO C PLUG 6.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to C Male 6.50' (1.98m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.50' (1.98m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Pink/Purple | |
Features | Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |