SB02-3740-0000-C1-V | |
---|---|
DigiKey Part Number | 1485-1024-ND |
Manufacturer | |
Manufacturer Product Number | SB02-3740-0000-C1-V |
Description | SBC 2.24GHZ 4 CORE 4GB/4GB RAM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.24GHz 4 Core 4GB/4GB RAM Intel Celeron N3160 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDOO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Celeron N3160 | |
Speed | 2.24GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.720" x 3.350" (119.88mm x 85.09mm) | |
Form Factor | - | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | eMMC, MicroSD, SATA 3, SSD | |
Video Outputs | HDMI, MiniDP | |
Ethernet | GbE | |
USB | USB 3.0 (3) | |
Digital I/O Lines | 20 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,297.19000 | ¥2,297.19 |