PUP90N3-14 | |
---|---|
DigiKey Part Number | 3989-PUP90N3-14-ND |
Manufacturer | |
Manufacturer Product Number | PUP90N3-14 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm) | |
Approval Agency | CE, cULus, GS, TUV | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.30000 | ¥401.30 |
5 | ¥395.05600 | ¥1,975.28 |
10 | ¥376.24700 | ¥3,762.47 |
25 | ¥351.16280 | ¥8,779.07 |
50 | ¥344.89060 | ¥17,244.53 |
100 | ¥333.60380 | ¥33,360.38 |