OP293B | |
---|---|
DigiKey Part Number | 365-1059-ND |
Manufacturer | |
Manufacturer Product Number | OP293B |
Description | EMITTER IR 890NM 100MA TO-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 60° TO-18-2 |
Datasheet | Datasheet |
EDA/CAD Models | OP293B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
100 | ¥6.82650 | ¥682.65 |
250 | ¥6.63944 | ¥1,659.86 |
500 | ¥6.45242 | ¥3,226.21 |
1,000 | ¥6.17188 | ¥6,171.88 |
2,500 | ¥5.89134 | ¥14,728.35 |
5,000 | ¥5.84459 | ¥29,222.95 |