ULN2001A | |
---|---|
DigiKey Part Number | 497-2340-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2001A |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2001A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.96200 | ¥124.05 |
100 | ¥4.05060 | ¥405.06 |
250 | ¥3.76260 | ¥940.65 |
500 | ¥3.20220 | ¥1,601.10 |
1,000 | ¥2.56178 | ¥2,561.78 |
2,500 | ¥2.32162 | ¥5,804.05 |
5,000 | ¥2.16150 | ¥10,807.50 |