U420-003-G2-5A | |
---|---|
DigiKey Part Number | TL2313-ND |
Manufacturer | |
Manufacturer Product Number | U420-003-G2-5A |
Description | CABLE C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.96000 | ¥201.96 |
10 | ¥176.83900 | ¥1,768.39 |
25 | ¥169.19440 | ¥4,229.86 |
50 | ¥163.73640 | ¥8,186.82 |
100 | ¥158.27850 | ¥15,827.85 |
250 | ¥149.54584 | ¥37,386.46 |
500 | ¥145.17956 | ¥72,589.78 |