N272-003-WH | |
---|---|
DigiKey Part Number | 95-N272-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-003-WH |
Description | CAT8 25G/40G-CERTIFIED SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |
10 | ¥142.29200 | ¥1,422.92 |
25 | ¥134.86720 | ¥3,371.68 |
50 | ¥132.91180 | ¥6,645.59 |
100 | ¥117.27540 | ¥11,727.54 |
250 | ¥109.45704 | ¥27,364.26 |
500 | ¥107.11152 | ¥53,555.76 |