N272-025-WH | |
---|---|
DigiKey Part Number | 95-N272-025-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-025-WH |
Description | CAT8 25G/40G-CERTIFIED SNAGLESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥530.70600 | ¥5,307.06 |
20 | ¥514.01600 | ¥10,280.32 |
30 | ¥497.32800 | ¥14,919.84 |
50 | ¥470.62700 | ¥23,531.35 |
100 | ¥450.60000 | ¥45,060.00 |