U324-003-KJ | |
---|---|
DigiKey Part Number | TL2290-ND |
Manufacturer | |
Manufacturer Product Number | U324-003-KJ |
Description | CABLE A RCPT TO A PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Extension Cable, Latch Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥99.59300 | ¥995.93 |
25 | ¥95.75920 | ¥2,393.98 |
50 | ¥91.92840 | ¥4,596.42 |
100 | ¥86.82200 | ¥8,682.20 |
250 | ¥79.16092 | ¥19,790.23 |
500 | ¥74.05376 | ¥37,026.88 |
1,000 | ¥67.92513 | ¥67,925.13 |