N204-001-BL-DN | |
---|---|
DigiKey Part Number | TL2359-ND |
Manufacturer | |
Manufacturer Product Number | N204-001-BL-DN |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Down | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.87300 | ¥538.73 |
25 | ¥50.89440 | ¥1,272.36 |
50 | ¥49.65280 | ¥2,482.64 |
100 | ¥47.17030 | ¥4,717.03 |
250 | ¥42.20496 | ¥10,551.24 |
500 | ¥39.72232 | ¥19,861.16 |
1,000 | ¥34.75703 | ¥34,757.03 |