PS4816 | |
---|---|
DigiKey Part Number | TL208-ND |
Manufacturer | |
Manufacturer Product Number | PS4816 |
Description | POWER STRIP 48"X16 OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 4.3 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.56000 | ¥817.56 |
5 | ¥779.23800 | ¥3,896.19 |
10 | ¥766.45300 | ¥7,664.53 |
25 | ¥740.90840 | ¥18,522.71 |
50 | ¥679.59060 | ¥33,979.53 |