PS240810 | |
---|---|
DigiKey Part Number | TL723-ND |
Manufacturer | |
Manufacturer Product Number | PS240810 |
Description | POWER STRIP 120V 8OUT VERT 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.92000 | ¥662.92 |
5 | ¥642.84400 | ¥3,214.22 |
10 | ¥612.70800 | ¥6,127.08 |
25 | ¥602.66160 | ¥15,066.54 |
50 | ¥582.57300 | ¥29,128.65 |
100 | ¥534.36010 | ¥53,436.01 |