SS480806 | |
---|---|
DigiKey Part Number | TL771-ND |
Manufacturer | |
Manufacturer Product Number | SS480806 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 1650J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥533.79000 | ¥533.79 |
5 | ¥517.62200 | ¥2,588.11 |
10 | ¥493.35100 | ¥4,933.51 |
25 | ¥485.26320 | ¥12,131.58 |
50 | ¥469.08700 | ¥23,454.35 |
100 | ¥430.26700 | ¥43,026.70 |