RASV190110BK1 | |
---|---|
DigiKey Part Number | HM2325-ND |
Manufacturer | |
Manufacturer Product Number | RASV190110BK1 |
Description | SHELF RACK VENTED 1U 19"X10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 10.000" L x 17.500" W x 1.720" H (254.00mm x 444.50mm x 43.69mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 10.000" L x 17.500" W x 1.720" H (254.00mm x 444.50mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.81000 | ¥513.81 |
5 | ¥481.67800 | ¥2,408.39 |
10 | ¥449.57800 | ¥4,495.78 |
25 | ¥441.54640 | ¥11,038.66 |
50 | ¥433.51780 | ¥21,675.89 |
100 | ¥427.09600 | ¥42,709.60 |