RASV190107UBK1 | |
---|---|
DigiKey Part Number | HM1242-ND |
Manufacturer | |
Manufacturer Product Number | RASV190107UBK1 |
Description | SHELF FIXED 7X17.5X1.72" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 7.000" L x 19.300" W x 1.720" H (177.80mm x 490.22mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190107UBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 7.000" L x 19.300" W x 1.720" H (177.80mm x 490.22mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.37000 | ¥453.37 |
5 | ¥425.02600 | ¥2,125.13 |
10 | ¥396.68400 | ¥3,966.84 |
25 | ¥389.60040 | ¥9,740.01 |
50 | ¥382.51740 | ¥19,125.87 |
100 | ¥376.84960 | ¥37,684.96 |