RASU190107UBK1 | |
---|---|
DigiKey Part Number | HM1238-ND |
Manufacturer | |
Manufacturer Product Number | RASU190107UBK1 |
Description | SHELF FIXED 7X19X1.72" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 7.000" L x 19.000" W x 1.720" H (177.80mm x 482.60mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190107UBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 7.000" L x 19.000" W x 1.720" H (177.80mm x 482.60mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.49000 | ¥400.49 |
5 | ¥375.43000 | ¥1,877.15 |
10 | ¥350.40300 | ¥3,504.03 |
25 | ¥344.14640 | ¥8,603.66 |
50 | ¥337.88940 | ¥16,894.47 |
100 | ¥332.88380 | ¥33,288.38 |
250 | ¥325.37524 | ¥81,343.81 |