PBPS19001BK2 | |
---|---|
DigiKey Part Number | HM1584-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19001BK2 |
Description | PANEL FRONT 19X1.7X0.07" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.720" W x 0.072" H (482.60mm x 43.69mm x 1.83mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPS19001BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W x 0.072" H (482.60mm x 43.69mm x 1.83mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
5 | ¥96.33600 | ¥481.68 |
10 | ¥90.67400 | ¥906.74 |
25 | ¥85.00520 | ¥2,125.13 |
50 | ¥79.33680 | ¥3,966.84 |
100 | ¥77.92050 | ¥7,792.05 |
250 | ¥76.50348 | ¥19,125.87 |
500 | ¥75.36992 | ¥37,684.96 |
1,000 | ¥73.66984 | ¥73,669.84 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/968/MFG_PBPS19001GY2_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/968/MFG_PBPS19001LG2_tmb%2864x64%29.jpg)