PPFS19003BK2 | |
---|---|
DigiKey Part Number | HM5602-ND |
Manufacturer | |
Manufacturer Product Number | PPFS19003BK2 |
Description | PANEL FRONT 19X3.5X0.06" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.470" W x 0.060" H (482.60mm x 88.14mm x 1.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PPFS19003BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.060" H (482.60mm x 88.14mm x 1.52mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.56000 | ¥192.56 |
5 | ¥181.22800 | ¥906.14 |
10 | ¥169.90700 | ¥1,699.07 |
25 | ¥158.57880 | ¥3,964.47 |
50 | ¥155.74520 | ¥7,787.26 |
100 | ¥152.91450 | ¥15,291.45 |
250 | ¥150.64900 | ¥37,662.25 |
500 | ¥147.25068 | ¥73,625.34 |