PPFS19005BK2 | |
---|---|
DigiKey Part Number | HM1585-ND |
Manufacturer | |
Manufacturer Product Number | PPFS19005BK2 |
Description | PANEL FRONT 19X5.22X0.06" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PPFS19005BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 5.220" W x 0.060" H (482.60mm x 132.59mm x 1.52mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.31000 | ¥209.31 |
5 | ¥196.99200 | ¥984.96 |
10 | ¥184.67700 | ¥1,846.77 |
25 | ¥172.36640 | ¥4,309.16 |
50 | ¥169.29000 | ¥8,464.50 |
100 | ¥166.21090 | ¥16,621.09 |
250 | ¥163.74864 | ¥40,937.16 |
500 | ¥160.05528 | ¥80,027.64 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/196/966/MFG_PPFS19005LG2_tmb%2864x64%29.jpg)