PS361206 | |
---|---|
DigiKey Part Number | TL765-ND |
Manufacturer | |
Manufacturer Product Number | PS361206 |
Description | POWER STRIP 36" 12OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥622.12000 | ¥622.12 |
5 | ¥603.28000 | ¥3,016.40 |
10 | ¥574.99700 | ¥5,749.97 |
25 | ¥565.56880 | ¥14,139.22 |
50 | ¥546.71660 | ¥27,335.83 |
100 | ¥501.47150 | ¥50,147.15 |