PS3612RA | |
---|---|
DigiKey Part Number | TL724-ND |
Manufacturer | |
Manufacturer Product Number | PS3612RA |
Description | POWER STRIP 36" 12OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.71000 | ¥879.71 |
5 | ¥838.47400 | ¥4,192.37 |
10 | ¥824.72900 | ¥8,247.29 |
25 | ¥797.23720 | ¥19,930.93 |
50 | ¥731.25760 | ¥36,562.88 |