P502-010 | |
---|---|
DigiKey Part Number | TL654-ND |
Manufacturer | |
Manufacturer Product Number | P502-010 |
Description | CABLE ASSY HD15 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.04000 | ¥108.04 |
10 | ¥95.75100 | ¥957.51 |
25 | ¥92.06480 | ¥2,301.62 |
50 | ¥88.38180 | ¥4,419.09 |
100 | ¥83.47240 | ¥8,347.24 |
250 | ¥76.10684 | ¥19,026.71 |
500 | ¥71.19674 | ¥35,598.37 |
1,000 | ¥65.30456 | ¥65,304.56 |