P566-010-VGA-A | |
---|---|
DigiKey Part Number | P566-010-VGA-A-ND |
Manufacturer | |
Manufacturer Product Number | P566-010-VGA-A |
Description | CBL ASSY HDMI-A M TO HD15 M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to HD15 Male and Phone Jack 3.5mm (1/8") Stereo and Micro USB B Female | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.25000 | ¥365.25 |
10 | ¥335.15700 | ¥3,351.57 |